Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53048-1210Copy
Manufacturer Standard Lead Time42 weeks
Order Code3863229
Product RangePicoBlade 53048 Series
Also Known As530481210, 53048-1210
Your Part Number
6,282 In Stock
1,300 more incoming. You can reserve stock now
6,282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.690 (CNY4.1697) |
| 2000+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.70 (CNY58.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53048-1210Copy
Manufacturer Standard Lead Time42 weeks
Order Code3863229
Product RangePicoBlade 53048 Series
Also Known As530481210, 53048-1210
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangePicoBlade 53048 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
Pitch Spacing
1.25mm
No. of Contacts
12Contacts
Product Range
PicoBlade 53048 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
