Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52885-1474Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3499270
Cut Tape3500608
Product RangeSlimStack 528851 Series
Also Known As528851474, 52885-1474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY124.250 | CNY124.25 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.250 (CNY140.4025) |
| 25+ | CNY99.050 (CNY111.9265) |
| 75+ | CNY94.260 (CNY106.5138) |
| 200+ | CNY93.350 (CNY105.4855) |
| 500+ | CNY92.430 (CNY104.4459) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY83.740 (CNY94.6262) |
| 3000+ | CNY82.070 (CNY92.7391) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52885-1474Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3499270
Cut Tape3500608
Product RangeSlimStack 528851 Series
Also Known As528851474, 52885-1474
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts140Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 528851 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
140Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 528851 Series
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003103
