Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52885-1274Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3863480
Cut Tape3911750
Product RangeSlimStack 528851 Series
Also Known As528851274, 52885-1274
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY61.140 | CNY61.14 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.140 (CNY69.0882) |
| 25+ | CNY48.690 (CNY55.0197) |
| 75+ | CNY46.360 (CNY52.3868) |
| 200+ | CNY44.150 (CNY49.8895) |
| 500+ | CNY42.980 (CNY48.5674) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY39.980 (CNY45.1774) |
| 3000+ | CNY39.190 (CNY44.2847) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52885-1274Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3863480
Cut Tape3911750
Product RangeSlimStack 528851 Series
Also Known As528851274, 52885-1274
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 528851 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
120Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 528851 Series
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002825
