Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52806-1210Copy
Order Code3222042
Product RangeEasy-On 52806 Series
Also Known AsGTIN UPC EAN: 0528061210
Your Part Number
12,623 In Stock
Need more?
12,623 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2000+ | CNY1.760 (CNY1.9888) |
| 3000+ | CNY1.750 (CNY1.9775) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.00 (CNY20.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52806-1210Copy
Order Code3222042
Product RangeEasy-On 52806 Series
Also Known AsGTIN UPC EAN: 0528061210
Technical Datasheet
Pitch Spacing1mm
No. of Contacts12Contacts
Product RangeEasy-On 52806 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingThrough Hole Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Through Hole Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
12Contacts
Product Range
Easy-On 52806 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000391
