Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52559-3652Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3107287
Cut Tape3107441
Product RangeEasy-On 52559 Series
Also Known As525593652, 52559-3652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.980 | CNY32.98 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.980 (CNY37.2674) |
| 25+ | CNY26.410 (CNY29.8433) |
| 75+ | CNY25.370 (CNY28.6681) |
| 200+ | CNY24.140 (CNY27.2782) |
| 500+ | CNY22.660 (CNY25.6058) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY14.300 (CNY16.159) |
| 3000+ | CNY13.950 (CNY15.7635) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-3652Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3107287
Cut Tape3107441
Product RangeEasy-On 52559 Series
Also Known As525593652, 52559-3652
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts36Contacts
Product RangeEasy-On 52559 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
36Contacts
Product Range
Easy-On 52559 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001241
