Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52266-0411Copy
Order Code3865532
Product RangeMizu-P25 Waterproof, Splash Proof 52266 Series
Also Known As522660411, 52266-0411
Your Part Number
3,209 In Stock
Need more?
3,209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.810 (CNY30.2953) |
| 10+ | CNY23.700 (CNY26.781) |
| 100+ | CNY18.700 (CNY21.131) |
| 250+ | CNY17.640 (CNY19.9332) |
| 500+ | CNY17.560 (CNY19.8428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.81 (CNY30.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52266-0411Copy
Order Code3865532
Product RangeMizu-P25 Waterproof, Splash Proof 52266 Series
Also Known As522660411, 52266-0411
Technical Datasheet
Product RangeMizu-P25 Waterproof, Splash Proof 52266 Series
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50147 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
52266-0411 is a waterproof wire-to-wire plug housing for use with 50147 Mizu-P25 male crimp terminals. It mates with 52213 Mizu-P25 waterproof receptacle housings and 215310 Mizu-P25 female-to-Mizu-P25 female off-the-shelf (OTS) cable assemblies.
- UL E29179 agency
- 4 circuits (maximum)
- Black polyester resin
- 94V-0 flammability
- Plug gender
- 2.50mm pitch - mating interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mizu-P25 Waterproof, Splash Proof 52266 Series
No. of Positions
4Ways
For Use With
Molex Mizu-P25 50147 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046312
