Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52266-0211.Copy
Order Code1551556
Product RangeMizu-P25 52266 Series
Your Part Number
2,250 In Stock
Need more?
2,250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.110 (CNY17.0743) |
| 10+ | CNY14.800 (CNY16.724) |
| 100+ | CNY14.480 (CNY16.3624) |
| 250+ | CNY14.330 (CNY16.1929) |
| 500+ | CNY14.180 (CNY16.0234) |
| 1000+ | CNY13.410 (CNY15.1533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.11 (CNY17.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52266-0211.Copy
Order Code1551556
Product RangeMizu-P25 52266 Series
Technical Datasheet
Product RangeMizu-P25 52266 Series
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50147 Series Pin Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Mizu-P25 52266 Series
No. of Positions
2Ways
For Use With
Molex Mizu-P25 50147 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 52266-0211.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
