Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52213-0417Copy
Order Code2284345
Product RangeMizu-P25 Waterproof, Splash Proof 52213 Series
Also Known AsGTIN UPC EAN: 800754377027
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No52213-0417Copy
Order Code2284345
Product RangeMizu-P25 Waterproof, Splash Proof 52213 Series
Also Known AsGTIN UPC EAN: 800754377027
Technical Datasheet
Product RangeMizu-P25 Waterproof, Splash Proof 52213 Series
No. of Positions4Ways
Pitch Spacing2.5mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Certified for IP67 rating
- Compact size
- Positive locks
- Integral seal stopper feature
- Spring-beam terminal design
- Raised-body male terminal design
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 Waterproof, Splash Proof 52213 Series
No. of Positions
4Ways
For Use With
Molex Mizu-P25 50148 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097
