Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52213-0411Copy
Order Code3865531
Product RangeMizu-P25 Waterproof, Splash Proof 52213 Series
Also Known As522130411, 52213-0411
Your Part Number
1,459 In Stock
1,000 more incoming. You can reserve stock now
1,459 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.660 (CNY21.0858) |
| 10+ | CNY15.880 (CNY17.9444) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.420 (CNY14.0346) |
| 1000+ | CNY12.180 (CNY13.7634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.66 (CNY21.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52213-0411Copy
Order Code3865531
Product RangeMizu-P25 Waterproof, Splash Proof 52213 Series
Also Known As522130411, 52213-0411
Technical Datasheet
Product RangeMizu-P25 Waterproof, Splash Proof 52213 Series
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50148 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mizu-P25 Waterproof, Splash Proof 52213 Series
No. of Positions
4Ways
For Use With
Molex Mizu-P25 50148 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00084
