Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52207-1033Copy
Manufacturer Standard Lead Time31 weeks
Order Code2361291
Product RangeEasy-On 52207 Series
Also Known AsGTIN UPC EAN: 887191276489
Your Part Number
285 In Stock
Need more?
285 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.200 (CNY8.136) |
| 100+ | CNY7.060 (CNY7.9778) |
| 500+ | CNY6.920 (CNY7.8196) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 2000+ | CNY5.320 (CNY6.0116) |
| 3000+ | CNY5.210 (CNY5.8873) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY72.00 (CNY81.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52207-1033Copy
Manufacturer Standard Lead Time31 weeks
Order Code2361291
Product RangeEasy-On 52207 Series
Also Known AsGTIN UPC EAN: 887191276489
Technical Datasheet
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeEasy-On 52207 Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (14-Jun-2023)
Alternatives for 52207-1033
3 Products Found
Product Overview
The 52207-1033 is a 10-circuit 1-row Easy-On™ type FFC/FPC right angle connector, top contact style receptacle, tin silver bismuth plated phosphor bronze contacts and surface mount termination. This 52207 series connector is made of nylon, mates with Molex Premo-Flex FFC. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.
- Narrower width and shorter length dimensions provides additional space savings
- Movable terminals - Ensures more secure contact retention
- Dual-contact design
- Housing designs highlight FPC tabs assures proper cable seating
- Actuators reinforcements for large circuit sizes
- Natural colour
- UL94V-0 flammability rating
- Current rating per contact is 1A
- Voltage rating is 125V
- Operating temperature range from -40°C to 85°C
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
10Contacts
Product Range
Easy-On 52207 Series
Contact Position
Top
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
