Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52117-0410Copy
Order Code4295618
Product RangeMizu-P25 52117 Series
Also Known As521170410, 52117-0410
Your Part Number
2,470 In Stock
Need more?
2,470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 10+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY20.110 (CNY22.7243) |
| 250+ | CNY20.080 (CNY22.6904) |
| 500+ | CNY20.040 (CNY22.6452) |
| 1000+ | CNY18.520 (CNY20.9276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.11 (CNY31.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52117-0410Copy
Order Code4295618
Product RangeMizu-P25 52117 Series
Also Known As521170410, 52117-0410
Technical Datasheet
Product RangeMizu-P25 52117 Series
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50039 Series Socket Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mizu-P25 52117 Series
No. of Positions
4Ways
For Use With
Molex Mizu-P25 50039 Series Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
