
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.550 (CNY19.8315) |
| 10+ | CNY14.850 (CNY16.7805) |
| 100+ | CNY13.870 (CNY15.6731) |
| 250+ | CNY12.960 (CNY14.6448) |
| 500+ | CNY12.490 (CNY14.1137) |
| 1000+ | CNY11.870 (CNY13.4131) |
Product Information
Product Overview
The Mizu-P25 series wire-to-wire Connector System is the first miniature sealed system in the market to achieve IP67 certification, which provides superior levels of dustproof and waterproof protection along with space savings. It is ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, the Mizu-P25™ system provides assurance that dust or water will not interfere with signal integrity. The Mizu-P25 family includes two sub-families, the low-voltage system, which is rated up to 125V and the high-voltage system, rated up to 250V. Both versions of the Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes and hinges.
- 20 to 22AWG Wire range
- 2 to 4 Circuits
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial, Industrial
Technical Specifications
Mizu-P25 Waterproof, Splash Proof 52117 Series
2Ways
Molex Mizu-P25 50039 Series Female Crimp Terminals
Receptacle
5mm
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
