Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52116-0410Copy
Manufacturer Standard Lead Time40 weeks
Order Code3864067
Product RangeMizu-P25 Waterproof, Splash Proof 52116 Series
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.600 (CNY28.928) |
| 10+ | CNY22.240 (CNY25.1312) |
| 100+ | CNY20.790 (CNY23.4927) |
| 250+ | CNY17.140 (CNY19.3682) |
| 500+ | CNY16.230 (CNY18.3399) |
| 1000+ | CNY15.910 (CNY17.9783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.60 (CNY28.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52116-0410Copy
Manufacturer Standard Lead Time40 weeks
Order Code3864067
Product RangeMizu-P25 Waterproof, Splash Proof 52116 Series
Technical Datasheet
Product RangeMizu-P25 Waterproof, Splash Proof 52116 Series
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50038 Series Male Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
Mizu-P25 Waterproof, Splash Proof 52116 Series
No. of Positions
4Ways
For Use With
Molex Mizu-P25 50038 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
