Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51382-1200Copy
Manufacturer Standard Lead Time20 weeks
Order Code3049235
Product RangeMicroClasp 51382 Series
Also Known As513821200, 51382-1200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.720 (CNY3.0736) |
| 2000+ | CNY2.620 (CNY2.9606) |
| 3000+ | CNY2.540 (CNY2.8702) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.20 (CNY39.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51382-1200Copy
Manufacturer Standard Lead Time20 weeks
Order Code3049235
Product RangeMicroClasp 51382 Series
Also Known As513821200, 51382-1200
Technical Datasheet
Product RangeMicroClasp 51382 Series
No. of Positions12Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroClasp 51382 Series
No. of Positions
12Ways
For Use With
Molex MicroClasp 561349000 & 561349100 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
