Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51382-0900Copy
Manufacturer Standard Lead Time41 weeks
Order Code4668120
Product RangeMicroClasp 51382 Series
Also Known As513820900, 51382-0900
Your Part Number
2,750 In Stock
Need more?
2,750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 2000+ | CNY1.880 (CNY2.1244) |
| 3000+ | CNY1.820 (CNY2.0566) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.20 (CNY28.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51382-0900Copy
Manufacturer Standard Lead Time41 weeks
Order Code4668120
Product RangeMicroClasp 51382 Series
Also Known As513820900, 51382-0900
Technical Datasheet
Product RangeMicroClasp 51382 Series
No. of Positions9Ways
Pitch Spacing2mm
SVHCTo Be Advised
Technical Specifications
Product Range
MicroClasp 51382 Series
No. of Positions
9Ways
For Use With
Molex MicroClasp 561349000 & 561349100 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
