Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51353-2000Copy
Manufacturer Standard Lead Time46 weeks
Order Code3864064
Product RangeMicroClasp 51353 Series
Also Known As513532000, 51353-2000
Your Part Number
5,089 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(SG stock)
4,089 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1000+ | CNY3.210 (CNY3.6273) |
| 2000+ | CNY3.140 (CNY3.5482) |
| 3000+ | CNY3.080 (CNY3.4804) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.70 (CNY39.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51353-2000Copy
Manufacturer Standard Lead Time46 weeks
Order Code3864064
Product RangeMicroClasp 51353 Series
Also Known As513532000, 51353-2000
Technical Datasheet
Product RangeMicroClasp 51353 Series
No. of Positions20Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroClasp 51353 Series
No. of Positions
20Ways
For Use With
Molex MicroClasp 56134 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
