Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51338-0874Copy
Order Code4002289
Product RangeSlimStack 513380 Series
Also Known As513380874, 51338-0874
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.710 (CNY26.7923) |
| 62+ | CNY15.990 (CNY18.0687) |
| 187+ | CNY15.260 (CNY17.2438) |
| 500+ | CNY14.250 (CNY16.1025) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.71 (CNY26.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51338-0874Copy
Order Code4002289
Product RangeSlimStack 513380 Series
Also Known As513380874, 51338-0874
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 513380 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
To Be Advised
Pitch Spacing
0.4mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 513380 Series
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653
