Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51216-0600Copy
Order Code3050094
Product RangeMicroTPA 51216 Series
Your Part Number
207 In Stock
Need more?
207 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 2000+ | CNY1.000 (CNY1.130) |
| 3000+ | CNY0.964 (CNY1.0893) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.50 (CNY16.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51216-0600Copy
Order Code3050094
Product RangeMicroTPA 51216 Series
Technical Datasheet
Product RangeMicroTPA 51216 Series
No. of Positions6Ways
Pitch Spacing2mm
For Use WithMolex 59370 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroTPA 51216 Series
No. of Positions
6Ways
For Use With
Molex 59370 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
