Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51198-0400Copy
Order Code3222667
Product RangeMini-Lock 51198 Series
Your Part Number
677 In Stock
Need more?
677 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.946 (CNY1.069) |
| 1000+ | CNY0.892 (CNY1.008) |
| 2000+ | CNY0.870 (CNY0.9831) |
| 3000+ | CNY0.847 (CNY0.9571) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.60 (CNY14.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51198-0400Copy
Order Code3222667
Product RangeMini-Lock 51198 Series
Technical Datasheet
Product RangeMini-Lock 51198 Series
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-Lock 50837 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Lock 51198 Series
No. of Positions
4Ways
For Use With
Molex Mini-Lock 50837 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
