Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51198-0200Copy
Order Code3222665
Product RangeMini-Lock 51198 Series
Your Part Number
4,862 In Stock
Need more?
4,862 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.982 (CNY1.1097) |
| 100+ | CNY0.817 (CNY0.9232) |
| 500+ | CNY0.714 (CNY0.8068) |
| 1000+ | CNY0.708 (CNY0.800) |
| 2000+ | CNY0.687 (CNY0.7763) |
| 3000+ | CNY0.666 (CNY0.7526) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.82 (CNY11.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51198-0200Copy
Order Code3222665
Product RangeMini-Lock 51198 Series
Technical Datasheet
Product RangeMini-Lock 51198 Series
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-Lock 50837 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Lock 51198 Series
No. of Positions
2Ways
For Use With
Molex Mini-Lock 50837 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000963
