Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51163-0500Copy
Order Code2983422
Product RangeMini-Lock 51163 Series
Also Known AsGTIN UPC EAN: 800753325753
Your Part Number
2,156 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
2,146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2000+ | CNY1.380 (CNY1.5594) |
| 3000+ | CNY1.350 (CNY1.5255) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51163-0500Copy
Order Code2983422
Product RangeMini-Lock 51163 Series
Also Known AsGTIN UPC EAN: 800753325753
Technical Datasheet
Product RangeMini-Lock 51163 Series
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-Lock 50752 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Lock 51163 Series
No. of Positions
5Ways
For Use With
Molex Mini-Lock 50752 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
