Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51163-0200
Order Code3864060
Product RangeMini-Lock 51163 Series
Your Part Number
9,366 In Stock
Need more?
599 Delivery in 3-4 Business Days(SG stock)
8767 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.982 (CNY1.1097) |
| 100+ | CNY0.821 (CNY0.9277) |
| 500+ | CNY0.734 (CNY0.8294) |
| 1000+ | CNY0.703 (CNY0.7944) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.82 (CNY11.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51163-0200
Order Code3864060
Product RangeMini-Lock 51163 Series
Technical Datasheet
Product RangeMini-Lock 51163 Series
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-Lock Receptacle Terminal 50752& MiniLock TPA 51164
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Lock 51163 Series
No. of Positions
2Ways
For Use With
Molex Mini-Lock Receptacle Terminal 50752& MiniLock TPA 51164
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
