Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51116-1601Copy
Order Code1507599
Product RangeOBD-II 51116 Series
Also Known AsGTIN UPC EAN: 800754236980
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No51116-1601Copy
Order Code1507599
Product RangeOBD-II 51116 Series
Also Known AsGTIN UPC EAN: 800754236980
Technical Datasheet
Product RangeOBD-II 51116 Series
No. of Positions16Ways
Pitch Spacing4mm
For Use WithMolex OBD-II 50420 Series Female Crimp Terminals
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51116-1601 is a 16-position 2-row flange-mount Receptacle Housing made of black polyester. It is suitable for use with the 50420 and 51118.
Applications
Industrial
Technical Specifications
Product Range
OBD-II 51116 Series
No. of Positions
16Ways
For Use With
Molex OBD-II 50420 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
