Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51115-1601Copy
Order Code3222663
Product RangeOBD-II 51115 Series
Your Part Number
2,922 In Stock
Need more?
842 Delivery in 5-6 Business Days(UK stock)
2,080 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.710 (CNY10.9723) |
| 90+ | CNY9.560 (CNY10.8028) |
| 180+ | CNY9.360 (CNY10.5768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.71 (CNY10.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51115-1601Copy
Order Code3222663
Product RangeOBD-II 51115 Series
Technical Datasheet
Product RangeOBD-II 51115 Series
No. of Positions16Ways
Pitch Spacing4mm
For Use WithMolex OBD-II 50420 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OBD-II 51115 Series
No. of Positions
16Ways
For Use With
Molex OBD-II 50420 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
