Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No511101260Copy
Order Code1512784
Product RangeMilli-Grid 51110 Series
Also Known AsGTIN UPC EAN: 800753758544
Your Part Number
1,015 In Stock
Need more?
1,015 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 2000+ | CNY3.810 (CNY4.3053) |
| 3000+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.90 (CNY57.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No511101260Copy
Order Code1512784
Product RangeMilli-Grid 51110 Series
Also Known AsGTIN UPC EAN: 800753758544
Technical Datasheet
Product RangeMilli-Grid 51110 Series
No. of Positions12Ways
Pitch Spacing2mm
For Use WithMolex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
12Ways
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
