Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-3451
Order Code1756920
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753866249
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.040 (CNY6.8252) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY3.790 (CNY4.2827) |
| 1000+ | CNY3.580 (CNY4.0454) |
| 2000+ | CNY3.510 (CNY3.9663) |
| 3000+ | CNY3.440 (CNY3.8872) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.40 (CNY68.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-3451
Order Code1756920
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753866249
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions34Ways
Pitch Spacing2mm
For Use WithMolex Milli-Grid 51110 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 51110-3451 is a 34-position 2-row Crimp receptacle.
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Black colour
- Operating temperature range from -40°C to +105°C
- UL94V-0 flammability rating
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
34Ways
For Use With
Molex Milli-Grid 51110 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
