Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-3251
Order Code3051180
Product RangeMilli-Grid 51110
Your Part Number
3,053 In Stock
Need more?
3053 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.550 (CNY8.5315) |
| 100+ | CNY6.460 (CNY7.2998) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.400 (CNY6.102) |
| 2000+ | CNY5.280 (CNY5.9664) |
| 3000+ | CNY5.160 (CNY5.8308) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.50 (CNY85.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-3251
Order Code3051180
Product RangeMilli-Grid 51110
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions32Ways
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
32Ways
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
