Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1851..Copy
Order Code3221881
Product RangeMilli-Grid 51110 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1851..Copy
Order Code3221881
Product RangeMilli-Grid 51110 Series
Technical Datasheet
Product RangeMilli-Grid 51110 Series
No. of Positions18Ways
Pitch Spacing2mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
18Ways
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
