Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1452Copy
Manufacturer Standard Lead Time25 weeks
Order Code4668117
Product RangeMilli-Grid 51110 Series
Also Known As511101452, 51110-1452
Your Part Number
6,370 In Stock
Need more?
6,370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2000+ | CNY1.190 (CNY1.3447) |
| 3000+ | CNY1.150 (CNY1.2995) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.20 (CNY18.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1452Copy
Manufacturer Standard Lead Time25 weeks
Order Code4668117
Product RangeMilli-Grid 51110 Series
Also Known As511101452, 51110-1452
Technical Datasheet
Product RangeMilli-Grid 51110 Series
No. of Positions14Ways
Pitch Spacing2mm
SVHCTo Be Advised
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
14Ways
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
