Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1251Copy
Manufacturer Standard Lead Time36 weeks
Order Code3864053
Product RangeMilli-Grid 51110 Series
Also Known As511101251, 51110-1251
Your Part Number
5,702 In Stock
Need more?
5,702 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2000+ | CNY1.710 (CNY1.9323) |
| 3000+ | CNY1.660 (CNY1.8758) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.70 (CNY23.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1251Copy
Manufacturer Standard Lead Time36 weeks
Order Code3864053
Product RangeMilli-Grid 51110 Series
Also Known As511101251, 51110-1251
Technical Datasheet
Product RangeMilli-Grid 51110 Series
No. of Positions12Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
12Ways
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003493
