Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1250Copy
Order Code3221879
Product RangeMilli-Grid 51110 Series
Also Known AsGTIN UPC EAN: 800753574199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 2000+ | CNY3.940 (CNY4.4522) |
| 3000+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.70 (CNY60.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1250Copy
Order Code3221879
Product RangeMilli-Grid 51110 Series
Also Known AsGTIN UPC EAN: 800753574199
Technical Datasheet
Product RangeMilli-Grid 51110 Series
No. of Positions12Ways
Pitch Spacing2mm
For Use WithMolex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
12Ways
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
