Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51067-1000Copy
Manufacturer Standard Lead Time44 weeks
Order Code3864050
Product RangeMighty-SPOX 51067 Series
Also Known As510671000, 51067-1000
Your Part Number
409 In Stock
Need more?
409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.280 (CNY4.8364) |
| 1000+ | CNY4.030 (CNY4.5539) |
| 2000+ | CNY3.930 (CNY4.4409) |
| 3000+ | CNY3.830 (CNY4.3279) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.50 (CNY63.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51067-1000Copy
Manufacturer Standard Lead Time44 weeks
Order Code3864050
Product RangeMighty-SPOX 51067 Series
Also Known As510671000, 51067-1000
Technical Datasheet
Product RangeMighty-SPOX 51067 Series
No. of Positions10Ways
Pitch Spacing3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mighty-SPOX 51067 Series
No. of Positions
10Ways
For Use With
Molex Mighty-SPOX 50217 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
