Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51065-1400
Order Code3051028
Product RangeMicro-Latch 51065
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51065-1400
Order Code3051028
Product RangeMicro-Latch 51065
Technical Datasheet
Product RangeMicro-Latch 51065
No. of Positions14Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Micro-Latch 51065
No. of Positions
14Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247
