Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51065-0800
Order Code2751342
Product RangeMicro-Latch 51065
Also Known AsGTIN UPC EAN: 800753574298
Your Part Number
26,203 In Stock
Need more?
26203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.834 (CNY0.9424) |
| 100+ | CNY0.720 (CNY0.8136) |
| 500+ | CNY0.644 (CNY0.7277) |
| 1000+ | CNY0.544 (CNY0.6147) |
| 2000+ | CNY0.533 (CNY0.6023) |
| 3000+ | CNY0.521 (CNY0.5887) |
Price for:Each
Minimum: 10
Multiple: 10
CNY8.34 (CNY9.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51065-0800
Order Code2751342
Product RangeMicro-Latch 51065
Also Known AsGTIN UPC EAN: 800753574298
Technical Datasheet
Product RangeMicro-Latch 51065
No. of Positions8Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Latch Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock provides better terminal retention
- Polarizing feature ensures accurate mating orientation
- 22AWG to 30AWG cables are used
Applications
Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Product Range
Micro-Latch 51065
No. of Positions
8Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51065-0800
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
