Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51065-0300
Order Code2751339
Product RangeMicro-Latch 51065
Also Known AsGTIN UPC EAN: 800753574243
Your Part Number
34,878 In Stock
Need more?
950 Delivery in 3-4 Business Days(SG stock)
33928 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.505 (CNY0.5706) |
| 100+ | CNY0.419 (CNY0.4735) |
| 500+ | CNY0.405 (CNY0.4576) |
| 1000+ | CNY0.396 (CNY0.4475) |
| 2000+ | CNY0.385 (CNY0.435) |
| 3000+ | CNY0.372 (CNY0.4204) |
Price for:Each
Minimum: 10
Multiple: 10
CNY5.05 (CNY5.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51065-0300
Order Code2751339
Product RangeMicro-Latch 51065
Also Known AsGTIN UPC EAN: 800753574243
Technical Datasheet
Product RangeMicro-Latch 51065
No. of Positions3Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 51065-0300 is a 3-way 1-row 2.00mm pitch female Micro-Latch™ Wire-to-board housing with friction lock. It mates with 53253 and 53254 series PCB headers. The 51065 series crimp housing comes with natural colour polyester resin and is ideal for signal and wire-to-board applications. This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitries. The housing can be used with 50212 series crimp terminals.
- Friction lock good mating retention
- Design flexibility
- Polarizing features ensures mating in a proper orientation
- UL94V-0 flammability rating
- Operating temperature range from -40 to 105°C
Applications
Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Latch 51065
No. of Positions
3Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51065-0300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
