Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51047-1000Copy
Manufacturer Standard Lead Time34 weeks
Order Code3864046
Product RangePicoBlade 51047 Series
Also Known As510471000, 51047-1000
Your Part Number
15,475 In Stock
Need more?
15,475 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2000+ | CNY1.730 (CNY1.9549) |
| 3000+ | CNY1.720 (CNY1.9436) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.00 (CNY33.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51047-1000Copy
Manufacturer Standard Lead Time34 weeks
Order Code3864046
Product RangePicoBlade 51047 Series
Also Known As510471000, 51047-1000
Technical Datasheet
Product RangePicoBlade 51047 Series
No. of Positions10Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PicoBlade 51047 Series
No. of Positions
10Ways
For Use With
Molex PicoBlade 50125 & 50133 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51047-1000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
