Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51047-0400Copy
Manufacturer Standard Lead Time36 weeks
Order Code3864043
Product RangePicoBlade 51047 Series
Also Known As510470400, 51047-0400
Your Part Number
7,869 In Stock
Need more?
2,145 Delivery in 3-4 Business Days(SG stock)
5,724 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.130 (CNY1.2769) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.30 (CNY15.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51047-0400Copy
Manufacturer Standard Lead Time36 weeks
Order Code3864043
Product RangePicoBlade 51047 Series
Also Known As510470400, 51047-0400
Technical Datasheet
Product RangePicoBlade 51047 Series
No. of Positions4Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PicoBlade 51047 Series
No. of Positions
4Ways
For Use With
Molex PicoBlade 50125 & 50133 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
