Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51015-0300Copy
Order Code3864035
Product Range51015 Series
Your Part Number
428 In Stock
Need more?
428 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.986 (CNY1.1142) |
| 500+ | CNY0.928 (CNY1.0486) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 2000+ | CNY0.804 (CNY0.9085) |
| 3000+ | CNY0.774 (CNY0.8746) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.00 (CNY12.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51015-0300Copy
Order Code3864035
Product Range51015 Series
Technical Datasheet
Product Range51015 Series
Gender-
No. of Positions3Ways
Pitch Spacing2mm
For Use WithMolex 50034 Series Board-in Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
51015 Series
No. of Positions
3Ways
For Use With
Molex 50034 Series Board-in Crimp Terminals
Gender
-
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
