Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50837-8000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3863836
Cut Tape3911894
Product RangeMini-Lock 50837 Series
Also Known As508378000, 50837-8000
Your Part Number
1,510 In Stock
11,000 more incoming. You can reserve stock now
1,510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.689 | CNY0.69 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.689 (CNY0.7786) |
| 275+ | CNY0.448 (CNY0.5062) |
| 825+ | CNY0.426 (CNY0.4814) |
| 2200+ | CNY0.406 (CNY0.4588) |
| 5500+ | CNY0.380 (CNY0.4294) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 11000+ | CNY0.387 (CNY0.4373) |
| 33000+ | CNY0.359 (CNY0.4057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50837-8000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3863836
Cut Tape3911894
Product RangeMini-Lock 50837 Series
Also Known As508378000, 50837-8000
Technical Datasheet
Product RangeMini-Lock 50837 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Lock 51198 Plug Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Lock 50837 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex Mini-Lock 51198 Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247
