Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50837-8000Copy
Manufacturer Standard Lead Time5 weeks
Order Code3282112
Product RangeMini-Lock 50837 Series
Your Part Number
55,850 In Stock
Need more?
55,850 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.523 (CNY0.591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.52 (CNY0.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50837-8000Copy
Manufacturer Standard Lead Time5 weeks
Order Code3282112
Product RangeMini-Lock 50837 Series
Technical Datasheet
Product RangeMini-Lock 50837 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
For Use WithMolex Mini-Lock 51198 Plug Housing Connectors
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Lock 50837 Series
Contact Termination Type
Crimp
For Use With
Molex Mini-Lock 51198 Plug Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 50837-8000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247
