Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50752-8400Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel3865501
Cut Tape3911893
Product RangeMini-Lock 50752 Series
Also Known As507528400, 50752-8400
Your Part Number
92,328 In Stock
Need more?
92,328 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.809 | CNY0.81 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.809 (CNY0.9142) |
| 250+ | CNY0.437 (CNY0.4938) |
| 750+ | CNY0.417 (CNY0.4712) |
| 2000+ | CNY0.396 (CNY0.4475) |
| 5000+ | CNY0.372 (CNY0.4204) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.364 (CNY0.4113) |
| 30000+ | CNY0.318 (CNY0.3593) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50752-8400Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel3865501
Cut Tape3911893
Product RangeMini-Lock 50752 Series
Also Known As507528400, 50752-8400
Technical Datasheet
Product RangeMini-Lock 50752 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Lock 50752 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Mini-Lock 51163 & 51164 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231
