Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50598-8000
Order Code
Full Reel2499943
Cut Tape2500014
Product RangeCP-6.5 50598
Also Known AsGTIN UPC EAN: 800753366572
Your Part Number
336 In Stock
Need more?
336 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.130 | CNY1.13 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.130 (CNY1.2769) |
| 75+ | CNY0.919 (CNY1.0385) |
| 225+ | CNY0.917 (CNY1.0362) |
| 600+ | CNY0.914 (CNY1.0328) |
| 1500+ | CNY0.875 (CNY0.9888) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.678 (CNY0.7661) |
| 9000+ | CNY0.626 (CNY0.7074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50598-8000
Order Code
Full Reel2499943
Cut Tape2500014
Product RangeCP-6.5 50598
Also Known AsGTIN UPC EAN: 800753366572
Technical Datasheet
Product RangeCP-6.5 50598
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51138, 51142 & CP-6.5 151049 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Alternatives for 50598-8000
2 Products Found
Product Overview
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-6.5 50598
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex 51138, 51142 & CP-6.5 151049 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
