Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50597-8000
Order Code
Full Reel2499942
Cut Tape2500012
Product RangeCP-6.5 50597
Also Known AsGTIN UPC EAN: 800754370578
Your Part Number
27,852 In Stock
Need more?
27852 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.060 | CNY1.06 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.060 (CNY1.1978) |
| 75+ | CNY0.794 (CNY0.8972) |
| 225+ | CNY0.755 (CNY0.8532) |
| 600+ | CNY0.675 (CNY0.7628) |
| 1500+ | CNY0.642 (CNY0.7255) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.511 (CNY0.5774) |
| 9000+ | CNY0.497 (CNY0.5616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50597-8000
Order Code
Full Reel2499942
Cut Tape2500012
Product RangeCP-6.5 50597
Also Known AsGTIN UPC EAN: 800754370578
Technical Datasheet
Product RangeCP-6.5 50597
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51138, 51142 & CP-6.5 151049 Series Receptacle Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-6.5 50597
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex 51138, 51142 & CP-6.5 151049 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
