Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50579413Copy
Manufacturer Standard Lead Time15 weeks
Order Code1512428
Product RangeSL 70066 Series
Also Known As50579413, 700660187, 50-57-9413
Your Part Number
663 In Stock
Need more?
663 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY5.040 (CNY5.6952) |
| 500+ | CNY4.720 (CNY5.3336) |
| 1000+ | CNY4.550 (CNY5.1415) |
| 2000+ | CNY4.420 (CNY4.9946) |
| 3000+ | CNY4.320 (CNY4.8816) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.40 (CNY64.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50579413Copy
Manufacturer Standard Lead Time15 weeks
Order Code1512428
Product RangeSL 70066 Series
Also Known As50579413, 700660187, 50-57-9413
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions13Ways
Pitch Spacing2.54mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
13Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
