Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505578-1060Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel4295166
Cut Tape4295148
Product RangeMicro-Lock Plus 505578 Series
Also Known As5055781060, 5055781060, 505578-1060
Your Part Number
10,786 In Stock
Need more?
10,786 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.450 | CNY16.45 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.450 (CNY18.5885) |
| 22+ | CNY13.970 (CNY15.7861) |
| 67+ | CNY12.920 (CNY14.5996) |
| 180+ | CNY11.870 (CNY13.4131) |
| 450+ | CNY11.640 (CNY13.1532) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY11.050 (CNY12.4865) |
| 2700+ | CNY10.370 (CNY11.7181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505578-1060Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel4295166
Cut Tape4295148
Product RangeMicro-Lock Plus 505578 Series
Also Known As5055781060, 5055781060, 505578-1060
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock Plus 505578 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating3.4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3.4A
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
Micro-Lock Plus 505578 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06139
