Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505572-1100
Order Code
Full Reel4295173
Cut Tape4295154
Product RangeMicro-Lock PLUS 505572 Series
Your Part Number
5,620 In Stock
30,000 more incoming. You can reserve stock now
5620 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.060 | CNY1.06 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.060 (CNY1.1978) |
| 375+ | CNY0.736 (CNY0.8317) |
| 1125+ | CNY0.629 (CNY0.7108) |
| 3000+ | CNY0.569 (CNY0.643) |
| 7500+ | CNY0.546 (CNY0.617) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.472 (CNY0.5334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505572-1100
Order Code
Full Reel4295173
Cut Tape4295154
Product RangeMicro-Lock PLUS 505572 Series
Technical Datasheet
Product RangeMicro-Lock PLUS 505572 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Micro-Lock PLUS 505570 Series Receptacle Housings
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock PLUS 505572 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex Micro-Lock PLUS 505570 Series Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04249
