Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505565-1501Copy
Order Code4379486
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055651501, 5055651501, 505565-1501
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.680 (CNY4.1584) |
| 25+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.480 (CNY2.8024) |
| 250+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.770 (CNY2.0001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.68 (CNY4.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505565-1501Copy
Order Code4379486
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055651501, 5055651501, 505565-1501
Technical Datasheet
Product RangeMicro-Lock Plus 505565 Series
No. of Positions15Ways
Pitch Spacing1.25mm
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Lock Plus 505565 Series
No. of Positions
15Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
