Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505565-1401Copy
Manufacturer Standard Lead Time25 weeks
Order Code4168384
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055651401, 5055651401, 505565-1401
Your Part Number
584 In Stock
Need more?
584 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.800 (CNY2.034) |
| 2000+ | CNY1.750 (CNY1.9775) |
| 3000+ | CNY1.690 (CNY1.9097) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.90 (CNY28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505565-1401Copy
Manufacturer Standard Lead Time25 weeks
Order Code4168384
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055651401, 5055651401, 505565-1401
Technical Datasheet
Product RangeMicro-Lock Plus 505565 Series
No. of Positions14Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 505565 Series
No. of Positions
14Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
