Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505565-0901Copy
Manufacturer Standard Lead Time25 weeks
Order Code4168383
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055650901, 5055650901, 505565-0901
Your Part Number
12,474 In Stock
Need more?
265 Delivery in 3-4 Business Days(SG stock)
12,209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2000+ | CNY1.600 (CNY1.808) |
| 3000+ | CNY1.550 (CNY1.7515) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.30 (CNY26.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505565-0901Copy
Manufacturer Standard Lead Time25 weeks
Order Code4168383
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055650901, 5055650901, 505565-0901
Technical Datasheet
Product RangeMicro-Lock Plus 505565 Series
No. of Positions9Ways
Pitch Spacing1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 505565 Series
No. of Positions
9Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
