Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505565-0801Copy
Manufacturer Standard Lead Time45 weeks
Order Code3864026
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055650801, 5055650801, 505565-0801
Your Part Number
13,340 In Stock
Need more?
210 Delivery in 3-4 Business Days(SG stock)
13,130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2000+ | CNY1.590 (CNY1.7967) |
| 3000+ | CNY1.530 (CNY1.7289) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.90 (CNY25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505565-0801Copy
Manufacturer Standard Lead Time45 weeks
Order Code3864026
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055650801, 5055650801, 505565-0801
Technical Datasheet
Product RangeMicro-Lock Plus 505565 Series
No. of Positions8Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 505565 Series
No. of Positions
8Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
